
SH50S-0.85-680 | |
|---|---|
DigiKey Part Number | TE2147TR-ND - Tape & Reel (TR) TE2147CT-ND - Cut Tape (CT) TE2147DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SH50S-0.85-680 |
Description | FIXED IND 680UH 850MA 1.25 OHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 680 µH Unshielded Toroidal Inductor 850 mA 1.25Ohm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.25Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.701" L x 0.669" W (17.80mm x 17.00mm) | |
Height - Seated (Max) | 0.451" (11.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,50000 Kč | 111,50 Kč |
| 10 | 91,65600 Kč | 916,56 Kč |
| 25 | 84,79000 Kč | 2 119,75 Kč |
| 50 | 79,94360 Kč | 3 997,18 Kč |
| 100 | 75,38280 Kč | 7 538,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 69,75872 Kč | 17 439,68 Kč |
| 500 | 65,79010 Kč | 32 895,05 Kč |
| 750 | 63,57747 Kč | 47 683,10 Kč |
| 1 250 | 60,89857 Kč | 76 123,21 Kč |
| 1 750 | 60,89420 Kč | 106 564,85 Kč |
| Unit Price without VAT: | 111,50000 Kč |
|---|---|
| Unit Price with VAT: | 134,91500 Kč |

