
SH50F-3.0-47 | |
|---|---|
DigiKey Part Number | TE2137-ND |
Manufacturer | |
Manufacturer Product Number | SH50F-3.0-47 |
Description | FIXED IND 47UH 3A 50 MOHM TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 µH Unshielded Toroidal Inductor 3 A 50mOhm Max Radial, Vertical Cylinder, 4 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 50mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder, 4 Leads | |
Supplier Device Package | - | |
Size / Dimension | 0.669" Dia (17.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,23000 Kč | 93,23 Kč |
| 10 | 76,58000 Kč | 765,80 Kč |
| 25 | 70,83880 Kč | 1 770,97 Kč |
| 50 | 66,79040 Kč | 3 339,52 Kč |
| 200 | 59,38865 Kč | 11 877,73 Kč |
| 400 | 56,00693 Kč | 22 402,77 Kč |
| 600 | 54,12130 Kč | 32 472,78 Kč |
| 1 000 | 51,83797 Kč | 51 837,97 Kč |
| 2 600 | 49,87025 Kč | 129 662,65 Kč |
| Unit Price without VAT: | 93,23000 Kč |
|---|---|
| Unit Price with VAT: | 112,80830 Kč |

