
SH50F-1.4-220 | |
|---|---|
DigiKey Part Number | TE2148-ND |
Manufacturer | |
Manufacturer Product Number | SH50F-1.4-220 |
Description | FIXED IND 220UH 1.4A 380 MOHM TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 µH Unshielded Toroidal Inductor 1.4 A 380mOhm Max Radial, Vertical Cylinder, 4 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 380mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder, 4 Leads | |
Supplier Device Package | - | |
Size / Dimension | 0.669" Dia (17.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,70000 Kč | 115,70 Kč |
| 10 | 95,20500 Kč | 952,05 Kč |
| 25 | 88,07400 Kč | 2 201,85 Kč |
| 50 | 83,03860 Kč | 4 151,93 Kč |
| 200 | 73,84050 Kč | 14 768,10 Kč |
| 400 | 69,63883 Kč | 27 855,53 Kč |
| 600 | 67,29508 Kč | 40 377,05 Kč |
| 1 000 | 64,45861 Kč | 64 458,61 Kč |
| 2 600 | 63,51895 Kč | 165 149,27 Kč |
| Unit Price without VAT: | 115,70000 Kč |
|---|---|
| Unit Price with VAT: | 139,99700 Kč |

