173 µH Unshielded Toroidal Inductor 540 mA 600mOhm Radial, Horizontal - Corner Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SH150T-0.54-173

DigiKey Part Number
419-SH150T-0.54-173-ND
Manufacturer
Manufacturer Product Number
SH150T-0.54-173
Description
FIXED IND 173UH 540MA 600 MOHM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
173 µH Unshielded Toroidal Inductor 540 mA 600mOhm Radial, Horizontal - Corner Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Toroidal
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
600mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
10 kHz
Mounting Type
Through Hole
Package / Case
Radial, Horizontal - Corner Terminals
Supplier Device Package
-
Size / Dimension
0.551" L x 0.559" W (14.00mm x 14.20mm)
Height - Seated (Max)
0.311" (7.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 190
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1104,99000 Kč104,99 Kč
1086,30200 Kč863,02 Kč
2579,83440 Kč1 995,86 Kč
5075,27780 Kč3 763,89 Kč
20066,93530 Kč13 387,06 Kč
40063,12525 Kč25 250,10 Kč
60061,00058 Kč36 600,35 Kč
1 00058,42840 Kč58 428,40 Kč
2 60056,95708 Kč148 088,41 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:104,99000 Kč
Unit Price with VAT:127,03790 Kč