
SH150S-3.00-77 | |
|---|---|
DigiKey Part Number | TE2184TR-ND - Tape & Reel (TR) TE2184CT-ND - Cut Tape (CT) TE2184DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SH150S-3.00-77 |
Description | FIXED IND 77UH 3A 80 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 77 µH Unshielded Toroidal Inductor 3 A 80mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 80mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.957" L x 0.925" W (24.30mm x 23.50mm) | |
Height - Seated (Max) | 0.427" (10.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,72000 Kč | 128,72 Kč |
| 10 | 105,74600 Kč | 1 057,46 Kč |
| 25 | 97,84240 Kč | 2 446,06 Kč |
| 50 | 92,25260 Kč | 4 612,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 84,05500 Kč | 12 608,25 Kč |
| 300 | 79,26953 Kč | 23 780,86 Kč |
| 450 | 76,60164 Kč | 34 470,74 Kč |
| 750 | 73,37121 Kč | 55 028,41 Kč |
| 1 050 | 71,39320 Kč | 74 962,86 Kč |
| Unit Price without VAT: | 128,72000 Kč |
|---|---|
| Unit Price with VAT: | 155,75120 Kč |

