
SH150S-3.00-25 | |
|---|---|
DigiKey Part Number | TE2187TR-ND - Tape & Reel (TR) TE2187CT-ND - Cut Tape (CT) TE2187DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SH150S-3.00-25 |
Description | FIXED IND 25UH 3A 40 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 25 µH Unshielded Toroidal Inductor 3 A 40mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | 25 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 40mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.701" L x 0.669" W (17.80mm x 17.00mm) | |
Height - Seated (Max) | 0.443" (11.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,83000 Kč | 98,83 Kč |
| 10 | 81,28900 Kč | 812,89 Kč |
| 25 | 75,20960 Kč | 1 880,24 Kč |
| 50 | 70,91520 Kč | 3 545,76 Kč |
| 100 | 67,48630 Kč | 6 748,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 55,13592 Kč | 13 783,98 Kč |
| Unit Price without VAT: | 98,83000 Kč |
|---|---|
| Unit Price with VAT: | 119,58430 Kč |

