53 µH Unshielded Toroidal Inductor 1.87 A 130mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SH150S-1.87-53

DigiKey Part Number
TE2195TR-ND - Tape & Reel (TR)
TE2195CT-ND - Cut Tape (CT)
TE2195DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SH150S-1.87-53
Description
FIXED IND 53UH 1.87A 130MOHM SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
53 µH Unshielded Toroidal Inductor 1.87 A 130mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Toroidal
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
130mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
10 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.614" L x 0.591" W (15.60mm x 15.00mm)
Height - Seated (Max)
0.388" (9.85mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 368
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1121,04000 Kč121,04 Kč
1099,52400 Kč995,24 Kč
2592,06440 Kč2 301,61 Kč
5086,81020 Kč4 340,51 Kč
10084,38100 Kč8 438,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25075,75136 Kč18 937,84 Kč
50071,44328 Kč35 721,64 Kč
75069,04120 Kč51 780,90 Kč
1 25068,93875 Kč86 173,44 Kč
Manufacturers Standard Package
Unit Price without VAT:121,04000 Kč
Unit Price with VAT:146,45840 Kč