
SH150S-1.87-53 | |
|---|---|
DigiKey Part Number | TE2195TR-ND - Tape & Reel (TR) TE2195CT-ND - Cut Tape (CT) TE2195DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SH150S-1.87-53 |
Description | FIXED IND 53UH 1.87A 130 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 53 µH Unshielded Toroidal Inductor 1.87 A 130mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 130mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.614" L x 0.591" W (15.60mm x 15.00mm) | |
Height - Seated (Max) | 0.388" (9.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,31000 Kč | 124,31 Kč |
| 10 | 102,23900 Kč | 1 022,39 Kč |
| 25 | 94,59160 Kč | 2 364,79 Kč |
| 50 | 89,19540 Kč | 4 459,77 Kč |
| 100 | 84,17260 Kč | 8 417,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 77,83036 Kč | 19 457,59 Kč |
| 500 | 73,40438 Kč | 36 702,19 Kč |
| 750 | 70,93656 Kč | 53 202,42 Kč |
| 1 250 | 68,76845 Kč | 85 960,56 Kč |
| Unit Price without VAT: | 124,31000 Kč |
|---|---|
| Unit Price with VAT: | 150,41510 Kč |

