77 µH Unshielded Toroidal Inductor 1.54 A 200mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SH150S-1.54-77

DigiKey Part Number
TE2197TR-ND - Tape & Reel (TR)
TE2197CT-ND - Cut Tape (CT)
TE2197DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SH150S-1.54-77
Description
FIXED IND 77UH 1.54A 200 MOHM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
77 µH Unshielded Toroidal Inductor 1.54 A 200mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Toroidal
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
200mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
10 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.614" L x 0.591" W (15.60mm x 15.00mm)
Height - Seated (Max)
0.388" (9.85mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 113
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1124,31000 Kč124,31 Kč
10102,23900 Kč1 022,39 Kč
2594,59160 Kč2 364,79 Kč
5089,19540 Kč4 459,77 Kč
10084,17260 Kč8 417,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25077,83036 Kč19 457,59 Kč
50073,40438 Kč36 702,19 Kč
75070,93656 Kč53 202,42 Kč
1 25068,76845 Kč85 960,56 Kč
Manufacturers Standard Package
Unit Price without VAT:124,31000 Kč
Unit Price with VAT:150,41510 Kč