
SH150S-1.00-54 | |
|---|---|
DigiKey Part Number | TE2202TR-ND - Tape & Reel (TR) TE2202CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SH150S-1.00-54 |
Description | FIXED IND 54UH 1A 200 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 54 µH Unshielded Toroidal Inductor 1 A 200mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 200mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.559" L x 0.551" W (14.20mm x 14.00mm) | |
Height - Seated (Max) | 0.337" (8.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,52000 Kč | 82,52 Kč |
| 10 | 67,80300 Kč | 678,03 Kč |
| 25 | 62,73360 Kč | 1 568,34 Kč |
| 50 | 59,14720 Kč | 2 957,36 Kč |
| 100 | 55,77070 Kč | 5 577,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | 56,32840 Kč | 21 123,15 Kč |
| Unit Price without VAT: | 82,52000 Kč |
|---|---|
| Unit Price with VAT: | 99,84920 Kč |

