167 µH Unshielded Toroidal Inductor 2.5 A 140mOhm Radial, Vertical (Open)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SH150C-2.50-167

DigiKey Part Number
TE2220-ND
Manufacturer
Manufacturer Product Number
SH150C-2.50-167
Description
FIXED IND 167UH 2.5A 140 MOHM TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
167 µH Unshielded Toroidal Inductor 2.5 A 140mOhm Radial, Vertical (Open)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Toroidal
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
140mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
10 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical (Open)
Supplier Device Package
-
Size / Dimension
0.949" L x 0.598" W (24.10mm x 15.20mm)
Height - Seated (Max)
1.059" (26.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Tray
QuantityUnit PriceExt Price
100118,37200 Kč11 837,20 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:118,37200 Kč
Unit Price with VAT:143,23012 Kč