
SH150C-2.22-114 | |
|---|---|
DigiKey Part Number | TE2221-ND |
Manufacturer | |
Manufacturer Product Number | SH150C-2.22-114 |
Description | FIXED IND 114UH 2.22A 100 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 114 µH Unshielded Toroidal Inductor 2.22 A 100mOhm Radial, Vertical (Open) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 100mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical (Open) | |
Supplier Device Package | - | |
Size / Dimension | 0.827" L x 0.449" W (21.00mm x 11.40mm) | |
Height - Seated (Max) | 0.937" (23.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,04000 Kč | 148,04 Kč |
| 10 | 121,72500 Kč | 1 217,25 Kč |
| 25 | 112,61640 Kč | 2 815,41 Kč |
| 50 | 106,18260 Kč | 5 309,13 Kč |
| 200 | 94,42590 Kč | 18 885,18 Kč |
| 400 | 89,05673 Kč | 35 622,69 Kč |
| 600 | 86,06240 Kč | 51 637,44 Kč |
| 1 000 | 83,46705 Kč | 83 467,05 Kč |
| Unit Price without VAT: | 148,04000 Kč |
|---|---|
| Unit Price with VAT: | 179,12840 Kč |

