


MED1000 | |
|---|---|
DigiKey Part Number | 419-MED1000-ND |
Manufacturer | |
Manufacturer Product Number | MED1000 |
Description | PWR XFMR TOROIDAL 1000VA CHAS MT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Toroidal 1000VA Power Transformer 100V, 120V Primary Parallel 120V, Series 240V Secondary Parallel 8.33A, Series 4.17A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amgis, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Voltage - Primary | 100V, 120V | |
Voltage - Secondary (Full Load) | Parallel 120V, Series 240V | |
Current - Output (Max) | Parallel 8.33A, Series 4.17A | |
Primary Winding(s) | Dual, Multiple Taps | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 1000VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | - | |
Height - Seated (Max) | 107.95mm | |
Voltage - Isolation | - | |
Weight | 20 lbs (9.1 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 555,06000 Kč | 10 555,06 Kč |
| 10 | 9 470,16100 Kč | 94 701,61 Kč |
| Unit Price without VAT: | 10 555,06000 Kč |
|---|---|
| Unit Price with VAT: | 12 771,62260 Kč |

