


MED0800 | |
|---|---|
DigiKey Part Number | TE2291-ND |
Manufacturer | |
Manufacturer Product Number | MED0800 |
Description | PWR XFMR TOROIDAL 800VA CHAS MT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Toroidal 800VA Power Transformer 100V, 120V Primary Parallel 120V, Series 240V Secondary Parallel 6.67A, Series 3.33A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amgis, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Voltage - Primary | 100V, 120V | |
Voltage - Secondary (Full Load) | Parallel 120V, Series 240V | |
Current - Output (Max) | Parallel 6.67A, Series 3.33A | |
Primary Winding(s) | Dual, Multiple Taps | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 800VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | - | |
Height - Seated (Max) | 78.74mm | |
Voltage - Isolation | - | |
Weight | 15 lbs (6.8 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 558,99000 Kč | 8 558,99 Kč |
| Unit Price without VAT: | 8 558,99000 Kč |
|---|---|
| Unit Price with VAT: | 10 356,37790 Kč |

