Toroidal 600VA Power Transformer 100V, 120V Primary Parallel 120V, Series 240V Secondary Parallel 5A, Series 2.5A Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toroidal 600VA Power Transformer 100V, 120V Primary Parallel 120V, Series 240V Secondary Parallel 5A, Series 2.5A Chassis Mount
What are Transformers? How Do They Work? - Another Teaching Moment

MED0600

DigiKey Part Number
419-MED0600-ND
Manufacturer
Manufacturer Product Number
MED0600
Description
PWR XFMR TOROIDAL 600VA CHAS MT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Toroidal 600VA Power Transformer 100V, 120V Primary Parallel 120V, Series 240V Secondary Parallel 5A, Series 2.5A Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amgis, LLC
Series
-
Packaging
Bulk
Part Status
Active
Type
Toroidal
Voltage - Primary
100V, 120V
Voltage - Secondary (Full Load)
Parallel 120V, Series 240V
Current - Output (Max)
Parallel 5A, Series 2.5A
Primary Winding(s)
Dual, Multiple Taps
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
600VA
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Size / Dimension
-
Height - Seated (Max)
66.04mm
Voltage - Isolation
-
Weight
12 lbs (5.4 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18 224,92000 Kč8 224,92 Kč
107 380,67100 Kč73 806,71 Kč
257 068,31320 Kč176 707,83 Kč
Manufacturers Standard Package
Unit Price without VAT:8 224,92000 Kč
Unit Price with VAT:9 952,15320 Kč