Toroidal 300VA Power Transformer 100V, 120V Primary Parallel 120V, Series 240V Secondary Parallel 2.5A, Series 1.25A Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toroidal 300VA Power Transformer 100V, 120V Primary Parallel 120V, Series 240V Secondary Parallel 2.5A, Series 1.25A Chassis Mount
What are Transformers? How Do They Work? - Another Teaching Moment

MED0300

DigiKey Part Number
TE2288-ND
Manufacturer
Manufacturer Product Number
MED0300
Description
PWR XFMR TOROIDAL 300VA CHAS MT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Toroidal 300VA Power Transformer 100V, 120V Primary Parallel 120V, Series 240V Secondary Parallel 2.5A, Series 1.25A Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amgis, LLC
Series
-
Packaging
Bulk
Part Status
Active
Type
Toroidal
Voltage - Primary
100V, 120V
Voltage - Secondary (Full Load)
Parallel 120V, Series 240V
Current - Output (Max)
Parallel 2.5A, Series 1.25A
Primary Winding(s)
Dual, Multiple Taps
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
300VA
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Size / Dimension
-
Height - Seated (Max)
76.20mm
Voltage - Isolation
-
Weight
7.2 lbs (3.3 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 210,37000 Kč6 210,37 Kč
Manufacturers Standard Package
Unit Price without VAT:6 210,37000 Kč
Unit Price with VAT:7 514,54770 Kč