


MED0200 | |
|---|---|
DigiKey Part Number | 419-MED0200-ND |
Manufacturer | |
Manufacturer Product Number | MED0200 |
Description | PWR XFMR TOROIDAL 200VA CHAS MT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Toroidal 200VA Power Transformer 100V, 120V Primary Parallel 120V, Series 240V Secondary Parallel 1.67A, Series 830mA Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amgis, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Voltage - Primary | 100V, 120V | |
Voltage - Secondary (Full Load) | Parallel 120V, Series 240V | |
Current - Output (Max) | Parallel 1.67A, Series 830mA | |
Primary Winding(s) | Dual, Multiple Taps | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 200VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | - | |
Height - Seated (Max) | 63.50mm | |
Voltage - Isolation | - | |
Weight | 4.8 lbs (2.2 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 873,56000 Kč | 5 873,56 Kč |
| 10 | 5 271,98900 Kč | 52 719,89 Kč |
| 25 | 5 049,20440 Kč | 126 230,11 Kč |
| Unit Price without VAT: | 5 873,56000 Kč |
|---|---|
| Unit Price with VAT: | 7 107,00760 Kč |

