


L01-6372 | |
|---|---|
DigiKey Part Number | 419-L01-6372-ND |
Manufacturer | |
Manufacturer Product Number | L01-6372 |
Description | PWR XFMR TOROIDAL 35VA TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Toroidal 35VA Power Transformer 115V, 230V Primary Parallel 12V, Series 24V Secondary Parallel 2.916A, Series 1.458A Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | L01-6372 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amgis, LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Toroidal | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 12V, Series 24V | |
Current - Output (Max) | Parallel 2.916A, Series 1.458A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 35VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 72.00mm L x 72.00mm W | |
Height - Seated (Max) | 37.50mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 1.3 lbs (589.7 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 800,02000 Kč | 800,02 Kč |
| 12 | 713,82667 Kč | 8 565,92 Kč |
| 36 | 678,36361 Kč | 24 421,09 Kč |
| 60 | 662,41683 Kč | 39 745,01 Kč |
| 108 | 644,48694 Kč | 69 604,59 Kč |
| 252 | 619,42849 Kč | 156 095,98 Kč |
| Unit Price without VAT: | 800,02000 Kč |
|---|---|
| Unit Price with VAT: | 968,02420 Kč |



