Toroidal 15VA Power Transformer 115V, 230V Primary Parallel 22V, Series 44V Secondary Parallel 682mA, Series 341mA Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toroidal 15VA Power Transformer 115V, 230V Primary Parallel 22V, Series 44V Secondary Parallel 682mA, Series 341mA Through Hole
What are Transformers? How Do They Work? - Another Teaching Moment

L01-6355

DigiKey Part Number
TE2255-ND
Manufacturer
Manufacturer Product Number
L01-6355
Description
PWR XFMR TOROIDAL 15VA TH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Toroidal 15VA Power Transformer 115V, 230V Primary Parallel 22V, Series 44V Secondary Parallel 682mA, Series 341mA Through Hole
Datasheet
 Datasheet
EDA/CAD Models
L01-6355 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amgis, LLC
Series
Packaging
Tray
Part Status
Active
Type
Toroidal
Voltage - Primary
115V, 230V
Voltage - Secondary (Full Load)
Parallel 22V, Series 44V
Current - Output (Max)
Parallel 682mA, Series 341mA
Primary Winding(s)
Dual
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
15VA
Mounting Type
Through Hole
Termination Style
PC Pin
Size / Dimension
60.00mm L x 60.00mm W
Height - Seated (Max)
26.30mm
Voltage - Isolation
4000Vrms
Weight
0.671 lb (304.36 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1579,75000 Kč579,75 Kč
12517,63583 Kč6 211,63 Kč
36492,02389 Kč17 712,86 Kč
60480,49717 Kč28 829,83 Kč
108467,53602 Kč50 493,89 Kč
252449,40802 Kč113 250,82 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:579,75000 Kč
Unit Price with VAT:701,49750 Kč