


L01-6341 | |
|---|---|
DigiKey Part Number | TE2245-ND |
Manufacturer | |
Manufacturer Product Number | L01-6341 |
Description | PWR XFMR TOROIDAL 10VA TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Toroidal 10VA Power Transformer 115V, 230V Primary Parallel 9V, Series 18V Secondary Parallel 1.112A, Series 556mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | L01-6341 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amgis, LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Toroidal | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 9V, Series 18V | |
Current - Output (Max) | Parallel 1.112A, Series 556mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 10VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 55.00mm L x 55.00mm W | |
Height - Seated (Max) | 26.00mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 0.556 lb (252.2 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 486,89000 Kč | 486,89 Kč |
| 20 | 424,56800 Kč | 8 491,36 Kč |
| 40 | 411,19075 Kč | 16 447,63 Kč |
| 60 | 403,53550 Kč | 24 212,13 Kč |
| 80 | 398,18438 Kč | 31 854,75 Kč |
| 240 | 378,31938 Kč | 90 796,65 Kč |
| 440 | 367,75259 Kč | 161 811,14 Kč |
| Unit Price without VAT: | 486,89000 Kč |
|---|---|
| Unit Price with VAT: | 589,13690 Kč |


