


L01-6310 | |
|---|---|
DigiKey Part Number | TE2228-ND |
Manufacturer | |
Manufacturer Product Number | L01-6310 |
Description | PWR XFMR TOROIDAL 3.2VA TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Toroidal 3.2VA Power Transformer 115V, 230V Primary Parallel 7V, Series 14V Secondary Parallel 458mA, Series 229mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | L01-6310 Models |
Category | Secondary Winding(s) Dual |
Manufacturer Amgis, LLC | Center Tap No |
Series | Power - Max 3.2VA |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Type Toroidal | Size / Dimension 44.70mm L x 44.70mm W |
Voltage - Primary 115V, 230V | Height - Seated (Max) 19.50mm |
Voltage - Secondary (Full Load) Parallel 7V, Series 14V | Voltage - Isolation 4000Vrms |
Current - Output (Max) Parallel 458mA, Series 229mA | Weight 0.243 lb (110.22 g) |
Primary Winding(s) Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 434,66000 Kč | 434,66 Kč |
| 24 | 376,03917 Kč | 9 024,94 Kč |
| 48 | 364,20146 Kč | 17 481,67 Kč |
| 72 | 357,42972 Kč | 25 734,94 Kč |
| 120 | 349,05850 Kč | 41 887,02 Kč |
| 264 | 336,48023 Kč | 88 830,78 Kč |
| 504 | 326,47433 Kč | 164 543,06 Kč |
| Unit Price without VAT: | 434,66000 Kč |
|---|---|
| Unit Price with VAT: | 525,93860 Kč |


