60 A Current Sense Transformer 50/60Hz 24Ohm Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT1060

DigiKey Part Number
419-CT1060-ND
Manufacturer
Manufacturer Product Number
CT1060
Description
CURR SENSE XFMR 60A T/H
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
60 A Current Sense Transformer 50/60Hz 24Ohm Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amgis, LLC
Series
Packaging
Tray
Part Status
Active
Frequency Range
50/60Hz
Type
Non-Invasive (Solid Core)
Current Rating (Amps)
60 A
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
-
Current Ratio
1000:1
DC Resistance (DCR)
24Ohm
Ratings
-
Mounting Type
Through Hole
Size / Dimension
1.500" L x 0.626" W (38.10mm x 15.90mm)
Height - Seated (Max)
1.500" (38.10mm)
Termination Style
PC Pin
Weight
0.146 lb (66.22 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 150
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1228,88000 Kč228,88 Kč
10206,34700 Kč2 063,47 Kč
25197,93560 Kč4 948,39 Kč
50191,75800 Kč9 587,90 Kč
100185,75040 Kč18 575,04 Kč
250178,05884 Kč44 514,71 Kč
500172,42886 Kč86 214,43 Kč
1 000166,95888 Kč166 958,88 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:228,88000 Kč
Unit Price with VAT:276,94480 Kč