
CT1050 | |
|---|---|
DigiKey Part Number | 419-CT1050-ND |
Manufacturer | |
Manufacturer Product Number | CT1050 |
Description | CURR SENSE XFMR 50A T/H |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 50 A Current Sense Transformer 50/60Hz 49.3Ohm Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amgis, LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency Range | 50/60Hz | |
Type | Non-Invasive (Solid Core) | |
Current Rating (Amps) | 50 A | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | 1000:1 | |
DC Resistance (DCR) | 49.3Ohm | |
Ratings | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.374" L x 0.563" W (34.90mm x 14.30mm) | |
Height - Seated (Max) | 1.374" (34.90mm) | |
Termination Style | PC Pin | |
Weight | 0.331 lb (150.14 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 189,19000 Kč | 189,19 Kč |
| 10 | 170,65100 Kč | 1 706,51 Kč |
| 25 | 163,71720 Kč | 4 092,93 Kč |
| 50 | 158,62300 Kč | 7 931,15 Kč |
| 100 | 153,66970 Kč | 15 366,97 Kč |
| 250 | 147,32280 Kč | 36 830,70 Kč |
| 500 | 142,67554 Kč | 71 337,77 Kč |
| 1 000 | 138,15844 Kč | 138 158,44 Kč |
| Unit Price without VAT: | 189,19000 Kč |
|---|---|
| Unit Price with VAT: | 228,91990 Kč |


