
CT1030 | |
|---|---|
DigiKey Part Number | 419-CT1030-ND |
Manufacturer | |
Manufacturer Product Number | CT1030 |
Description | CURR SENSE XFMR 30A T/H |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 30 A Current Sense Transformer 50/60Hz 48Ohm Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amgis, LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency Range | 50/60Hz | |
Type | Non-Invasive (Solid Core) | |
Current Rating (Amps) | 30 A | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | 1000:1 | |
DC Resistance (DCR) | 48Ohm | |
Ratings | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.189" L x 0.563" W (30.20mm x 14.30mm) | |
Height - Seated (Max) | 1.189" (30.20mm) | |
Termination Style | PC Pin | |
Weight | 0.079 lb (35.83 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,97000 Kč | 171,97 Kč |
| 10 | 155,15400 Kč | 1 551,54 Kč |
| 25 | 148,86760 Kč | 3 721,69 Kč |
| 50 | 144,24360 Kč | 7 212,18 Kč |
| 100 | 139,74590 Kč | 13 974,59 Kč |
| 300 | 132,85993 Kč | 39 857,98 Kč |
| 500 | 129,76092 Kč | 64 880,46 Kč |
| 1 000 | 125,65749 Kč | 125 657,49 Kč |
| Unit Price without VAT: | 171,97000 Kč |
|---|---|
| Unit Price with VAT: | 208,08370 Kč |




