
ASM-010 | |
|---|---|
DigiKey Part Number | 419-ASM-010-ND |
Manufacturer | |
Manufacturer Product Number | ASM-010 |
Description | CURR SENSE XFMR 10A T/H |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Current Sense Transformer 50/60Hz Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amgis, LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency Range | 50/60Hz | |
Type | Non-Invasive (Solid Core) | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | - | |
DC Resistance (DCR) | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.677" L x 0.375" W (17.20mm x 9.53mm) | |
Height - Seated (Max) | 0.803" (20.40mm) | |
Termination Style | PC Pin | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,46000 Kč | 89,46 Kč |
| 10 | 80,91600 Kč | 809,16 Kč |
| 25 | 77,67440 Kč | 1 941,86 Kč |
| 40 | 76,05375 Kč | 3 042,15 Kč |
| 80 | 73,70925 Kč | 5 896,74 Kč |
| 230 | 70,25391 Kč | 16 158,40 Kč |
| 500 | 67,80120 Kč | 33 900,60 Kč |
| 1 000 | 65,67411 Kč | 65 674,11 Kč |
| Unit Price without VAT: | 89,46000 Kč |
|---|---|
| Unit Price with VAT: | 108,24660 Kč |



