
AS32 0R530 | |
|---|---|
DigiKey Part Number | 570-1118-ND |
Manufacturer | |
Manufacturer Product Number | AS32 0R530 |
Description | ICL 500 MOHM 25% 30A 29MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 500 mOhms ±25% 30 A 1.142" (29.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 500 mOhms | |
Tolerance | ±25% | |
Current - Steady State Max | 30 A | |
R @ Current | 12 mOhms | |
Diameter | 1.142" (29.00mm) | |
Lead Spacing | 0.673" (17.10mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 110,44940 Kč | 5 522,47 Kč |
| Unit Price without VAT: | 110,44940 Kč |
|---|---|
| Unit Price with VAT: | 133,64377 Kč |

