Contactor SPST-NO (1 Form A) 32 A 208 ~ 240VAC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XMC0-321.IBBC

DigiKey Part Number
3385-XMC0-321.IBBC-ND
Manufacturer
Manufacturer Product Number
XMC0-321.IBBC
Description
RELAY CONTACTOR SPST 32A 240V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Contactor SPST-NO (1 Form A) 32 A 208 ~ 240VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Zettler
Series
Packaging
Tray
Part Status
Active
Mounting Type
Chassis Mount
Coil Voltage
208 ~ 240VAC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
32 A
Switching Voltage
600VAC - Max
Features
-
Termination Style
Screw Terminal
Operating Temperature
-25°C ~ 70°C
Must Operate Voltage
-
Must Release Voltage
-
Contact Material
Silver Tin Oxide (AgSnO)
Coil Power
-
Coil Resistance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 71
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1332,82000 Kč332,82 Kč
10296,45000 Kč2 964,50 Kč
30280,49833 Kč8 414,95 Kč
60270,87417 Kč16 252,45 Kč
120261,56858 Kč31 388,23 Kč
270251,08085 Kč67 791,83 Kč
510243,14531 Kč124 004,11 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:332,82000 Kč
Unit Price with VAT:402,71220 Kč