XMC0-257.QBBC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


American Zettler
In Stock: 0
Unit Price: 256,45480 Kč
Datasheet
XMC0-323.ID
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XMC0-257.QBBC

DigiKey Part Number
3385-XMC0-257.QBBC-ND
Manufacturer
Manufacturer Product Number
XMC0-257.QBBC
Description
RELAY CONTACTOR SPST 25A 24V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Contactor SPST-NO (1 Form A) 25 A 24VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Zettler
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Coil Voltage
24VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
25 A
Switching Voltage
600VAC - Max
Features
-
Termination Style
Screw Terminal
Operating Temperature
-25°C ~ 70°C
Must Operate Voltage
19.2 VAC
Must Release Voltage
2.4 VDC
Contact Material
Silver Tin Oxide (AgSnO)
Coil Power
-
Coil Resistance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
50247,75780 Kč12 387,89 Kč
Manufacturers Standard Package
Unit Price without VAT:247,75780 Kč
Unit Price with VAT:299,78694 Kč