
XMC0-252.EBBC | |
|---|---|
DigiKey Part Number | 3385-XMC0-252.EBBC-ND |
Manufacturer | |
Manufacturer Product Number | XMC0-252.EBBC |
Description | RELAY CONTACTOR DPST 25A 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Contactor DPST-NO (2 Form A) 25 A 24VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Contact Rating (Current) 25 A |
Manufacturer American Zettler | Switching Voltage 600VAC - Max |
Series | Termination Style Screw Terminal |
Packaging Tray | Operating Temperature -25°C ~ 70°C |
Part Status Active | Must Operate Voltage 19.2 VAC |
Mounting Type Chassis Mount | Must Release Voltage 4.8 VAC |
Coil Voltage 24VAC | Contact Material Silver Tin Oxide (AgSnO) |
Contact Form DPST-NO (2 Form A) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 407,10000 Kč | 407,10 Kč |
| 10 | 362,53100 Kč | 3 625,31 Kč |
| 30 | 343,01733 Kč | 10 290,52 Kč |
| 60 | 331,23750 Kč | 19 874,25 Kč |
| 120 | 319,85733 Kč | 38 382,88 Kč |
| 270 | 307,02926 Kč | 82 897,90 Kč |
| 510 | 297,32459 Kč | 151 635,54 Kč |
| Unit Price without VAT: | 407,10000 Kč |
|---|---|
| Unit Price with VAT: | 492,59100 Kč |



