
AZSR235-2AE-12D | |
|---|---|
DigiKey Part Number | 3385-AZSR235-2AE-12D-ND |
Manufacturer | |
Manufacturer Product Number | AZSR235-2AE-12D |
Description | RELAY EV CHG SOLAR DPST 35A 12V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | EV Charging, Solar Relay DPST-NO (2 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | AZSR235-2AE-12D Models |
Category | Termination Style PC Pin |
Mfr | Coil Insulation Class F |
Series | Must Operate Voltage 9 VDC |
Packaging Box | Must Release Voltage 0.6 VDC |
Part Status Active | Operate Time 40 ms |
Mounting Type | Release Time 5 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form DPST-NO (2 Form A) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 35 A | Approval Agency UL, VDE |
Switching Voltage 440VAC, 150VDC - Max | Relay Type |
Load - Max Switching 9695VA, 1050W | Coil Resistance 300 Ohms |
Coil Current 40 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 414,29000 Kč | 414,29 Kč |
| 10 | 369,10300 Kč | 3 691,03 Kč |
| 30 | 349,23167 Kč | 10 476,95 Kč |
| 50 | 340,35240 Kč | 17 017,62 Kč |
| 100 | 328,66280 Kč | 32 866,28 Kč |
| 250 | 313,81092 Kč | 78 452,73 Kč |
| 500 | 303,01374 Kč | 151 506,87 Kč |
| Unit Price without VAT: | 414,29000 Kč |
|---|---|
| Unit Price with VAT: | 501,29090 Kč |



