Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AZSR190T-1A-24DL | |
|---|---|
DigiKey Part Number | 3385-AZSR190T-1A-24DL-ND |
Manufacturer | |
Manufacturer Product Number | AZSR190T-1A-24DL |
Description | RELAY EV CHG SOLAR SPST 100A 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | EV Charging, Solar Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Category | Termination Style PC Pin |
Mfr | Coil Insulation Class F |
Series | Must Operate Voltage 18 VDC |
Packaging Tube | Must Release Voltage 2.4 VDC |
Part Status Active | Operate Time 40 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 100 A | Approval Agency TUV, UL |
Switching Voltage 800VAC - Max | Relay Type |
Load - Max Switching 48000VA | Coil Resistance 300 Ohms |
Coil Current 80 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZSR190-1A-24D | American Zettler | 0 | 3385-AZSR190-1A-24D-ND | 13,52000 Kč | Parametric Equivalent |
| AZSR190-1A-24DL | American Zettler | 0 | 3385-AZSR190-1A-24DL-ND | 13,66000 Kč | Parametric Equivalent |
| AZSR190T-1A-24D | American Zettler | 0 | 3385-AZSR190T-1A-24D-ND | 11,06197 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 273,30157 Kč | 81 990,47 Kč |
| Unit Price without VAT: | 273,30157 Kč |
|---|---|
| Unit Price with VAT: | 330,69490 Kč |



