
AZSR131-1AE-5D | |
|---|---|
DigiKey Part Number | 3385-AZSR131-1AE-5D-ND |
Manufacturer | |
Manufacturer Product Number | AZSR131-1AE-5D |
Description | RELAY EV CHG SOLAR SPST 35A 5V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | EV Charging, Solar Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Coil Insulation Class F |
Series | Must Operate Voltage 3.75 VDC |
Packaging Tray | Must Release Voltage 0.5 VDC |
Part Status Active | Operate Time 20 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 35 A | Approval Agency CQC, cURus, TUV |
Switching Voltage 277VAC - Max | Relay Type |
Load - Max Switching 9695VA | Coil Resistance 18 Ohms |
Coil Current 208.3 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,93000 Kč | 86,93 Kč |
| 10 | 77,35700 Kč | 773,57 Kč |
| 25 | 73,87920 Kč | 1 846,98 Kč |
| 50 | 71,35120 Kč | 3 567,56 Kč |
| 100 | 68,90700 Kč | 6 890,70 Kč |
| 250 | 65,79932 Kč | 16 449,83 Kč |
| 500 | 63,53952 Kč | 31 769,76 Kč |
| 1 000 | 61,35616 Kč | 61 356,16 Kč |
| Unit Price without VAT: | 86,93000 Kč |
|---|---|
| Unit Price with VAT: | 105,18530 Kč |

