
AZDC6-2AE-24D | |
|---|---|
DigiKey Part Number | 3385-AZDC6-2AE-24D-ND |
Manufacturer | |
Manufacturer Product Number | AZDC6-2AE-24D |
Description | RELAY GEN PURPOSE DPST 12.5A 24V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | AZDC6-2AE-24D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 12.5 A | |
Switching Voltage | 600VDC - Max | |
Load - Max Switching | 7500W | |
Coil Current | 58.5 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 30 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 90°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CSA | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 410 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 285,99000 Kč | 285,99 Kč |
| 13 | 251,41077 Kč | 3 268,34 Kč |
| 26 | 242,78538 Kč | 6 312,42 Kč |
| 52 | 234,45481 Kč | 12 191,65 Kč |
| 104 | 226,40490 Kč | 23 546,11 Kč |
| 260 | 216,17604 Kč | 56 205,77 Kč |
| 507 | 209,01004 Kč | 105 968,09 Kč |
| 1 001 | 201,95063 Kč | 202 152,58 Kč |
| Unit Price without VAT: | 285,99000 Kč |
|---|---|
| Unit Price with VAT: | 346,04790 Kč |




