
AZDC007-1AE-24D | |
|---|---|
DigiKey Part Number | 3385-AZDC007-1AE-24D-ND |
Manufacturer | |
Manufacturer Product Number | AZDC007-1AE-24D |
Description | 50 AMP MINIATURE POWER RELAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Coil Insulation Class F |
Packaging Tray | Must Operate Voltage 18 VDC |
Part Status Active | Must Release Voltage 1.2 VDC |
Mounting Type | Operate Time 20 ms |
Coil Voltage | Release Time 10 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 50 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 65VDC - Max | Approval Agency CQC |
Load - Max Switching 3250W | Relay Type |
Coil Current 66.7 mA | Coil Resistance 360 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,04000 Kč | 165,04 Kč |
| 10 | 147,04900 Kč | 1 470,49 Kč |
| 25 | 140,41800 Kč | 3 510,45 Kč |
| 50 | 135,60500 Kč | 6 780,25 Kč |
| 100 | 130,95190 Kč | 13 095,19 Kč |
| 250 | 125,04140 Kč | 31 260,35 Kč |
| 500 | 120,74396 Kč | 60 371,98 Kč |
| 1 000 | 116,59265 Kč | 116 592,65 Kč |
| Unit Price without VAT: | 165,04000 Kč |
|---|---|
| Unit Price with VAT: | 199,69840 Kč |



