
AZ989-1C-12DE | |
|---|---|
DigiKey Part Number | 3385-AZ989-1C-12DE-ND |
Manufacturer | |
Manufacturer Product Number | AZ989-1C-12DE |
Description | RELAY AUTOMOTIVE SPDT 25A 12V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Zettler | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 66.7 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 25 A | |
Switching Voltage | 16VDC - Max | |
Must Operate Voltage | 6.5 VDC | |
Must Release Voltage | 1 VDC | |
Operate Time | 3 ms | |
Release Time | 1.5 ms | |
Features | Sealed - Epoxy | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 800mW | |
Coil Resistance | 180 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,29000 Kč | 37,29 Kč |
| 10 | 33,28600 Kč | 332,86 Kč |
| 25 | 31,78640 Kč | 794,66 Kč |
| 50 | 30,69500 Kč | 1 534,75 Kč |
| 100 | 29,64530 Kč | 2 964,53 Kč |
| 250 | 28,31048 Kč | 7 077,62 Kč |
| 500 | 27,33980 Kč | 13 669,90 Kč |
| 1 000 | 26,40119 Kč | 26 401,19 Kč |
| 5 000 | 24,34235 Kč | 121 711,75 Kč |
| Unit Price without VAT: | 37,29000 Kč |
|---|---|
| Unit Price with VAT: | 45,12090 Kč |


