
AZ988-1CT-12DC1R | |
|---|---|
DigiKey Part Number | 3385-AZ988-1CT-12DC1R-ND |
Manufacturer | |
Manufacturer Product Number | AZ988-1CT-12DC1R |
Description | RELAY AUTOMOTIVE SPDT 30A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 12VDC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Zettler | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 133.3 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 27VDC - Max | |
Must Operate Voltage | 7.2 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 10 ms | |
Release Time | 10 ms | |
Features | MICRO-ISO, Resistor, Sealed - Epoxy | |
Mounting Type | Socketable | |
Termination Style | Plug In, Quick Connect - Multiple Sizes | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 1.6W | |
Coil Resistance | 90 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,99000 Kč | 63,99 Kč |
| 10 | 56,96100 Kč | 569,61 Kč |
| 25 | 54,39320 Kč | 1 359,83 Kč |
| 50 | 52,53240 Kč | 2 626,62 Kč |
| 120 | 50,26917 Kč | 6 032,30 Kč |
| 360 | 47,56422 Kč | 17 123,12 Kč |
| 600 | 46,35525 Kč | 27 813,15 Kč |
| 1 080 | 45,00139 Kč | 48 601,50 Kč |
| 5 040 | 41,63469 Kč | 209 838,84 Kč |
| Unit Price without VAT: | 63,99000 Kč |
|---|---|
| Unit Price with VAT: | 77,42790 Kč |


