Automotive Relay SPDT (1 Form C) 12VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ987-1C-12DET

DigiKey Part Number
3385-AZ987-1C-12DET-ND
Manufacturer
Manufacturer Product Number
AZ987-1C-12DET
Description
RELAY AUTOMOTIVE SPDT 30A 12V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Automotive Relay SPDT (1 Form C) 12VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Must Operate Voltage
6.9 VDC
Manufacturer
American Zettler
Must Release Voltage
1.5 VDC
Series
Operate Time
4 ms
Packaging
Box
Release Time
2 ms
Part Status
Active
Features
Sealed - Epoxy
Coil Type
Non Latching
Mounting Type
Through Hole
Coil Current
47.2 mA
Termination Style
PC Pin
Coil Voltage
12VDC
Operating Temperature
-40°C ~ 105°C
Contact Form
SPDT (1 Form C)
Contact Material
Silver Tin Oxide (AgSnO)
Contact Rating (Current)
30 A
Coil Power
600mW
Switching Voltage
16VDC - Max
Coil Resistance
254 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 215
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
161,52000 Kč61,52 Kč
1054,72100 Kč547,21 Kč
2552,26840 Kč1 306,71 Kč
5050,47920 Kč2 523,96 Kč
20047,07960 Kč9 415,92 Kč
40045,46435 Kč18 185,74 Kč
60044,54480 Kč26 726,88 Kč
1 00043,41190 Kč43 411,90 Kč
5 00040,02467 Kč200 123,35 Kč
Manufacturers Standard Package
Unit Price without VAT:61,52000 Kč
Unit Price with VAT:74,43920 Kč