
AZ980-1A-12DE | |
|---|---|
DigiKey Part Number | 3385-AZ980-1A-12DE-ND |
Manufacturer | |
Manufacturer Product Number | AZ980-1A-12DE |
Description | RELAY AUTOMOTIVE SPST 80A 12V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 12VDC Coil Socketable |
Datasheet | Datasheet |
Category | Must Release Voltage 1.2 VDC |
Manufacturer American Zettler | Operate Time 7 ms |
Series | Release Time 5 ms |
Packaging Tray | Features Sealed - Epoxy, SUPER-ISO |
Part Status Active | Mounting Type Socketable |
Coil Type Non Latching | Termination Style Plug In, Quick Connect - Multiple Sizes |
Coil Current 133.3 mA | Operating Temperature -40°C ~ 85°C |
Coil Voltage 12VDC | Contact Material Silver Tin Oxide (AgSnO) |
Contact Form SPST-NO (1 Form A) | Coil Power 1.6W |
Contact Rating (Current) 80 A | Coil Resistance 90 Ohms |
Switching Voltage 30VDC - Max | Base Product Number |
Must Operate Voltage 7.8 VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,87000 Kč | 110,87 Kč |
| 20 | 95,46750 Kč | 1 909,35 Kč |
| 40 | 92,20225 Kč | 3 688,09 Kč |
| 60 | 90,34033 Kč | 5 420,42 Kč |
| 100 | 88,04670 Kč | 8 804,67 Kč |
| 260 | 83,90719 Kč | 21 815,87 Kč |
| 500 | 81,18582 Kč | 40 592,91 Kč |
| 1 000 | 78,39540 Kč | 78 395,40 Kč |
| Unit Price without VAT: | 110,87000 Kč |
|---|---|
| Unit Price with VAT: | 134,15270 Kč |



