AZ9731-1A-12DC2D1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ9731-1C-48DC2D1

DigiKey Part Number
3385-AZ9731-1C-48DC2D1-ND
Manufacturer
Manufacturer Product Number
AZ9731-1C-48DC2D1
Description
RELAY AUTOMOTIVE SPDT 40A 48V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Automotive Relay SPDT (1 Form C) 48VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Zettler
Series
Packaging
Box
Part Status
Active
Coil Type
Non Latching
Coil Current
33.3 mA
Coil Voltage
48VDC
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
40 A
Switching Voltage
75VDC - Max
Must Operate Voltage
31.2 VDC
Must Release Voltage
7.2 VDC
Operate Time
7 ms
Release Time
5 ms
Features
Diode, MINI-ISO w/ Plastic mounting bracket
Mounting Type
Chassis Mount
Termination Style
Plug In, Quick Connect - 0.250" (6.3mm)
Operating Temperature
-40°C ~ 125°C
Contact Material
Silver Tin Oxide (AgSnO)
Coil Power
1.6W
Coil Resistance
1.44 kOhms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1 20040,81543 Kč48 978,52 Kč
Unit Price without VAT:40,81543 Kč
Unit Price with VAT:49,38667 Kč