Automotive Relay SPDT (1 Form C) 12VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ9731-1C-12DC4R1

DigiKey Part Number
3385-AZ9731-1C-12DC4R1-ND
Manufacturer
Manufacturer Product Number
AZ9731-1C-12DC4R1
Description
RELAY AUTOMOTIVE SPDT 30A 12V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Automotive Relay SPDT (1 Form C) 12VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Must Release Voltage
1.8 VDC
Manufacturer
American Zettler
Operate Time
7 ms
Series
Release Time
5 ms
Packaging
Tray
Features
Resistor, MINI-ISO, Shrouded w/ Steel Bracket Sealed - Epoxy
Part Status
Active
Mounting Type
Chassis Mount
Coil Type
Non Latching
Termination Style
Plug In, Quick Connect - 0.250" (6.3mm)
Coil Current
133.3 mA
Operating Temperature
-40°C ~ 125°C
Coil Voltage
12VDC
Contact Material
Silver Tin Oxide (AgSnO)
Contact Form
SPDT (1 Form C)
Coil Power
1.6W
Contact Rating (Current)
30 A
Coil Resistance
90 Ohms
Switching Voltage
75VDC - Max
Base Product Number
Must Operate Voltage
7.8 VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 832
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Tray
QuantityUnit PriceExt Price
193,65000 Kč93,65 Kč
2080,66400 Kč1 613,28 Kč
4077,89725 Kč3 115,89 Kč
6076,32417 Kč4 579,45 Kč
10074,38750 Kč7 438,75 Kč
26070,89165 Kč18 431,83 Kč
50068,59290 Kč34 296,45 Kč
1 00066,23546 Kč66 235,46 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:93,65000 Kč
Unit Price with VAT:113,31650 Kč