Automotive Relay SPST-NO (1 Form A) 24VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ9731-1A-24DC1

DigiKey Part Number
3385-AZ9731-1A-24DC1-ND
Manufacturer
Manufacturer Product Number
AZ9731-1A-24DC1
Description
RELAY AUTOMOTIVE SPST 40A 24V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Automotive Relay SPST-NO (1 Form A) 24VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Must Operate Voltage
15.6 VDC
Manufacturer
American Zettler
Must Release Voltage
3.6 VDC
Series
Operate Time
7 ms
Packaging
Box
Release Time
5 ms
Part Status
Active
Features
MINI-ISO w/ Steel Mounting Bracket
Coil Type
Non Latching
Mounting Type
Chassis Mount
Coil Current
66.7 mA
Termination Style
Plug In, Quick Connect - 0.250" (6.3mm)
Coil Voltage
24VDC
Operating Temperature
-40°C ~ 125°C
Contact Form
SPST-NO (1 Form A)
Contact Material
Silver Tin Oxide (AgSnO)
Contact Rating (Current)
40 A
Coil Power
680mW
Switching Voltage
75VDC - Max
Coil Resistance
360 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 900
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
165,09000 Kč65,09 Kč
2056,07500 Kč1 121,50 Kč
4054,15900 Kč2 166,36 Kč
6053,06550 Kč3 183,93 Kč
10051,72020 Kč5 172,02 Kč
26049,29038 Kč12 815,50 Kč
50047,69276 Kč23 846,38 Kč
1 00046,05470 Kč46 054,70 Kč
Manufacturers Standard Package
Unit Price without VAT:65,09000 Kč
Unit Price with VAT:78,75890 Kč