Parametric Equivalent

AZ9571-1C-24DSE | |
|---|---|
DigiKey Part Number | 3385-AZ9571-1C-24DSE-ND |
Manufacturer | |
Manufacturer Product Number | AZ9571-1C-24DSE |
Description | RELAY GEN PURPOSE SPDT 1A 24V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer American Zettler | Termination Style PC Pin |
Series | Seal Rating Sealed - Fully |
Packaging Tray | Must Operate Voltage 19.2 VDC |
Part Status Active | Must Release Voltage 2.4 VDC |
Mounting Type Through Hole | Operate Time 5 ms |
Coil Voltage 24VDC | Release Time 5 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -40°C ~ 70°C |
Contact Rating (Current) 1 A | Contact Material Silver (Ag), Gold (Au) |
Switching Voltage 125VAC, 60VDC - Max | Relay Type General Purpose |
Load - Max Switching 125VA, 60W | Coil Resistance 3.84 kOhms |
Coil Current 6.3 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G5V-1 DC24 | Omron Electronics Inc-EMC Div | 49 560 | 39-G5V-1DC24-ND | 59,00000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,56000 Kč | 28,56 Kč |
| 20 | 24,66200 Kč | 493,24 Kč |
| 40 | 23,82225 Kč | 952,89 Kč |
| 60 | 23,33933 Kč | 1 400,36 Kč |
| 100 | 22,74920 Kč | 2 274,92 Kč |
| 260 | 21,68204 Kč | 5 637,33 Kč |
| 500 | 20,97994 Kč | 10 489,97 Kč |
| 1 000 | 20,26013 Kč | 20 260,13 Kč |
| 5 000 | 18,68066 Kč | 93 403,30 Kč |
| Unit Price without VAT: | 28,56000 Kč |
|---|---|
| Unit Price with VAT: | 34,55760 Kč |



