AZ943-1AH-24DEF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ943-1AH-24DEF

DigiKey Part Number
3385-AZ943-1AH-24DEF-ND
Manufacturer
Manufacturer Product Number
AZ943-1AH-24DEF
Description
RELAY GEN PURPOSE SPST 15A 24V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
15 A
Switching Voltage
277VAC, 30VDC - Max
Load - Max Switching
2770VA, 300W
Coil Current
15 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
Class F
Must Operate Voltage
18 VDC
Must Release Voltage
2.4 VDC
Operate Time
10 ms
Release Time
5 ms
Operating Temperature
-40°C ~ 110°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
CUR, TUV, UL, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
1.6 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 056
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
121,05000 Kč21,05 Kč
2018,04000 Kč360,80 Kč
4017,42425 Kč696,97 Kč
6017,07150 Kč1 024,29 Kč
8016,82688 Kč1 346,15 Kč
24015,92346 Kč3 821,63 Kč
44015,44495 Kč6 795,78 Kč
96014,85033 Kč14 256,32 Kč
4 90013,67893 Kč67 026,76 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:21,05000 Kč
Unit Price with VAT:25,47050 Kč