Direct

AZ942H-1C-24DE | |
|---|---|
DigiKey Part Number | 3385-AZ942H-1C-24DE-ND |
Manufacturer | |
Manufacturer Product Number | AZ942H-1C-24DE |
Description | RELAY GEN PURPOSE SPDT 12A 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Tube | Must Operate Voltage 19.2 VDC |
Part Status Active | Must Release Voltage 2.4 VDC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 12 A | Contact Material Silver Cadmium Oxide (AgCdO) |
Switching Voltage 250VAC, 28VDC - Max | Approval Agency CUR, UL |
Load - Max Switching 4000VA, 280W | Relay Type |
Coil Current 15 mA | Coil Resistance 1.6 kOhms |
Coil Type Non Latching | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| J107F1CS2024VDC.80 | CIT Relay and Switch | 1 052 | 2449-J107F1CS2024VDC.80-ND | 26,25000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 31,71244 Kč | 31 712,44 Kč |
| Unit Price without VAT: | 31,71244 Kč |
|---|---|
| Unit Price with VAT: | 38,37205 Kč |


