
AZ9422-1AE-12DF | |
|---|---|
DigiKey Part Number | 3385-AZ9422-1AE-12DF-ND |
Manufacturer | |
Manufacturer Product Number | AZ9422-1AE-12DF |
Description | RELAY GEN PURPOSE SPST 20A 12V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 20 A | |
Switching Voltage | 277VAC, 30VDC - Max | |
Load - Max Switching | 4700VA, 480W | |
Coil Current | 30 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | Class F | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CQC, CUR, TUV, UL | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 400 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,62000 Kč | 30,62 Kč |
| 10 | 27,24600 Kč | 272,46 Kč |
| 25 | 26,02920 Kč | 650,73 Kč |
| 50 | 25,13760 Kč | 1 256,88 Kč |
| 100 | 24,27940 Kč | 2 427,94 Kč |
| 300 | 22,97340 Kč | 6 892,02 Kč |
| 500 | 22,39058 Kč | 11 195,29 Kč |
| 1 000 | 21,62216 Kč | 21 622,16 Kč |
| 5 000 | 19,93648 Kč | 99 682,40 Kč |
| Unit Price without VAT: | 30,62000 Kč |
|---|---|
| Unit Price with VAT: | 37,05020 Kč |


