
AZ9403-1A-12DE | |
|---|---|
DigiKey Part Number | 3385-AZ9403-1A-12DE-ND |
Manufacturer | |
Manufacturer Product Number | AZ9403-1A-12DE |
Description | RELAY GEN PURPOSE SPST 10A 12V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Tray | Must Operate Voltage 9 VDC |
Part Status Active | Must Release Voltage 0.6 VDC |
Mounting Type | Operate Time 8 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 110°C |
Contact Rating (Current) 10 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 400VAC, 150VDC - Max | Approval Agency UL, VDE |
Load - Max Switching 2770VA, 150W | Relay Type |
Coil Current 37.5 mA | Coil Resistance 320 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,06000 Kč | 39,06 Kč |
| 10 | 34,83600 Kč | 348,36 Kč |
| 25 | 33,27760 Kč | 831,94 Kč |
| 50 | 32,13540 Kč | 1 606,77 Kč |
| 100 | 31,03500 Kč | 3 103,50 Kč |
| 300 | 29,36710 Kč | 8 810,13 Kč |
| 500 | 28,62112 Kč | 14 310,56 Kč |
| 1 000 | 27,63862 Kč | 27 638,62 Kč |
| 5 000 | 25,48330 Kč | 127 416,50 Kč |
| Unit Price without VAT: | 39,06000 Kč |
|---|---|
| Unit Price with VAT: | 47,26260 Kč |



