AZ888P2-1AB-5D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ888P2-1AB-5D

DigiKey Part Number
3385-AZ888P2-1AB-5D-ND
Manufacturer
Manufacturer Product Number
AZ888P2-1AB-5D
Description
RELAY GENERAL PURPOSE DPST 8A 5V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPST-NO/NC (1 Form A, 1 Form B) 5VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPST-NO/NC (1 Form A, 1 Form B)
Contact Rating (Current)
8 A
Switching Voltage
380VAC, 240VDC - Max
Load - Max Switching
2000VA, 150W
Coil Current
60.2 mA
Coil Type
Latching, Dual Coil
Features
-
Termination Style
PC Pin
Seal Rating
-
Coil Insulation
Class F
Must Operate Voltage
4 VDC
Must Release Voltage
0.5 VDC
Operate Time
5 ms
Release Time
3 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
cURus
Relay Type
Grade
-
Qualification
-
Coil Resistance
83 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 842
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1101,53000 Kč101,53 Kč
1090,38100 Kč903,81 Kč
2586,31160 Kč2 157,79 Kč
5083,35300 Kč4 167,65 Kč
10080,49220 Kč8 049,22 Kč
30076,15827 Kč22 847,48 Kč
50074,22166 Kč37 110,83 Kč
1 00071,67084 Kč71 670,84 Kč
Manufacturers Standard Package
Unit Price without VAT:101,53000 Kč
Unit Price with VAT:122,85130 Kč