AZ8462P2-12 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 38
Unit Price: 107,51000 Kč
Datasheet
General Purpose Relay DPDT (2 Form C) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ8462P2-12

DigiKey Part Number
3385-AZ8462P2-12-ND
Manufacturer
Manufacturer Product Number
AZ8462P2-12
Description
RELAY GEN PURPOSE DPDT 2A 12V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Manufacturer
American Zettler
Seal Rating
Sealed - Fully
Series
Must Operate Voltage
9 VDC
Packaging
Box
Must Release Voltage
1.2 VDC
Part Status
Active
Operate Time
4 ms
Mounting Type
Through Hole
Release Time
4 ms
Coil Voltage
12VDC
Operating Temperature
-40°C ~ 85°C
Contact Form
DPDT (2 Form C)
Contact Material
Silver Nickel (AgNi), Gold (Au)
Contact Rating (Current)
2 A
Approval Agency
CUR, UL
Switching Voltage
250VAC, 220VDC - Max
Relay Type
General Purpose
Load - Max Switching
500VA, 440W
Coil Resistance
720 Ohms
Coil Current
16.7 mA
Base Product Number
Coil Type
Latching, Dual Coil
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TX2-LT-12VPanasonic Industry38255-6231-ND107,51000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
168,24000 Kč68,24 Kč
1060,74700 Kč607,47 Kč
4056,65775 Kč2 266,31 Kč
8054,71550 Kč4 377,24 Kč
12053,61142 Kč6 433,37 Kč
28051,37161 Kč14 384,05 Kč
52049,79352 Kč25 892,63 Kč
1 00048,17823 Kč48 178,23 Kč
Manufacturers Standard Package
Unit Price without VAT:68,24000 Kč
Unit Price with VAT:82,57040 Kč