
AZ826-2C-12DME | |
|---|---|
DigiKey Part Number | 3385-AZ826-2C-12DME-ND |
Manufacturer | |
Manufacturer Product Number | AZ826-2C-12DME |
Description | RELAY GEN PURPOSE DPDT 2A 12V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Manufacturer American Zettler | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 8.4 VDC |
Packaging Box | Must Release Voltage 1.2 VDC |
Part Status Active | Operate Time 6 ms |
Mounting Type Through Hole | Release Time 5 ms |
Coil Voltage 12VDC | Operating Temperature -40°C ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 2 A | Approval Agency CUR, UL |
Switching Voltage 220VAC, 150VDC - Max | Relay Type General Purpose |
Load - Max Switching 440VA, 300W | Coil Resistance 400 Ohms |
Coil Current 30 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,55000 Kč | 32,55 Kč |
| 20 | 28,07450 Kč | 561,49 Kč |
| 40 | 27,11900 Kč | 1 084,76 Kč |
| 60 | 26,56950 Kč | 1 594,17 Kč |
| 100 | 25,89680 Kč | 2 589,68 Kč |
| 260 | 24,68154 Kč | 6 417,20 Kč |
| 500 | 23,88228 Kč | 11 941,14 Kč |
| 1 000 | 23,06273 Kč | 23 062,73 Kč |
| 5 000 | 21,26459 Kč | 106 322,95 Kč |
| Unit Price without VAT: | 32,55000 Kč |
|---|---|
| Unit Price with VAT: | 39,38550 Kč |




