
AZ8222-2C-5DSE | |
|---|---|
DigiKey Part Number | 3385-AZ8222-2C-5DSE-ND |
Manufacturer | |
Manufacturer Product Number | AZ8222-2C-5DSE |
Description | RELAY GENERAL PURPOSE DPDT 2A 5V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Zettler | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 5VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 240VAC, 120VDC - Max | |
Load - Max Switching | 480VA, 240W | |
Coil Current | 40 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 3.8 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 7 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 80°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Approval Agency | CUR, UL | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 125 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,89000 Kč | 33,89 Kč |
| 10 | 30,16500 Kč | 301,65 Kč |
| 25 | 28,80480 Kč | 720,12 Kč |
| 50 | 27,81960 Kč | 1 390,98 Kč |
| 100 | 26,86820 Kč | 2 686,82 Kč |
| 250 | 25,65828 Kč | 6 414,57 Kč |
| 500 | 24,77880 Kč | 12 389,40 Kč |
| 1 000 | 23,92817 Kč | 23 928,17 Kč |
| 5 000 | 22,06251 Kč | 110 312,55 Kč |
| Unit Price without VAT: | 33,89000 Kč |
|---|---|
| Unit Price with VAT: | 41,00690 Kč |







